Filter Your Search
1 - 3 of 3 results
|
PIC18C658-I/L
Microchip Technology Inc
|
$14.5155 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 52 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 16 | YES | OTPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18C658I/LXXX
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 8 | 40 MHz | 32768 | 1536 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | UVPROM | 50 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | 68 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
PIC18C658IL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 40 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, | 68 | compliant |