Filter Your Search
1 - 1 of 1 results
|
PIC18C242-I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 512 | PIC | 40 MHz | 23 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.08 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |