Filter Your Search
1 - 1 of 1 results
|
PIC18C242-E/SP
Microchip Technology Inc
|
$6.3345 | Yes | Yes | Not Recommended | 8 | 40 MHz | 8192 | 512 | PIC | 40 MHz | 23 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |