Filter Your Search
1 - 10 of 21 results
|
PIC18C242-I/SO
Microchip Technology Inc
|
$5.0079 | Yes | Yes | Not Recommended | 8 | 40 MHz | 8192 | 512 | PIC18 | 40 MHz | 23 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1999-06-17 | Microchip | ||||
|
PIC18C242-I/SP
Microchip Technology Inc
|
$5.8536 | Yes | Yes | Not Recommended | 8 | 40 MHz | 8192 | 512 | PIC18 | 40 MHz | 23 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1999-06-17 | Microchip | |||||
|
PIC18C242-E/SP
Microchip Technology Inc
|
$6.3345 | Yes | Yes | Not Recommended | 8 | 40 MHz | 8192 | 512 | PIC | 40 MHz | 23 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||
|
PIC18C242T-/L
Microchip Technology Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC18LC242T-/L
Microchip Technology Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC18C242T-/PT
Microchip Technology Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC18C242T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 512 | PIC | 40 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
PIC18LC242T-/SO
Microchip Technology Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC18C242T-/SO
Microchip Technology Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC18C242/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 512 | 40 MHz | 23 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | R-CDIP-T28 | Not Qualified | e3 | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.08 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, MO-103, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |