Filter Your Search
1 - 3 of 3 results
|
PIC17CR43-16I/P
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 454 | PIC | 16 | 16 | 16 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 24 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||
|
PIC17CR43-16I/PT
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 454 | PIC | 16 | 16 | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 24 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | unknown | 8542.31.00.01 | ||
|
PIC17CR43-16I/PQ
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 454 | PIC | 16 | 16 | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 24 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | 44 | unknown | 8542.31.00.01 |