Filter Your Search
1 - 1 of 1 results
|
PIC17CR42-16I/PQ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 2048 | 232 | PIC | 16 | 16 | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 24 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | 44 | unknown | 8542.31.00.01 |