Filter Your Search
1 - 6 of 6 results
|
PIC17C756T-25/PT
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 25 MHz | 16384 | 902 | PIC | 16 | 16 | 25 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | OTPROM | 38 mA | 6 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | unknown | 8542.31.00.01 | ||||||
|
PIC17C756T-25/L
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 25 MHz | 16834 | 902 | PIC | 16 | 16 | 25 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | OTPROM | 38 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.699 mm | 24.2316 mm | 24.2316 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||||||
|
PIC17C756T-25I/PTXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 33 MHz | 16384 | 902 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 16 | UVPROM | 50 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PIC17C756T-25/PTXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 33 MHz | 16384 | 902 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 16 | UVPROM | 50 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
PIC17C756T-25I/L
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 25 MHz | 16834 | 902 | PIC | 16 | 16 | 25 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | OTPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.699 mm | 24.2316 mm | 24.2316 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | |||||
|
PIC17C756T-25I/PT
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 25 MHz | 16384 | 902 | PIC | 16 | 16 | 25 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | OTPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | unknown | 8542.31.00.01 |