Filter Your Search
1 - 10 of 109 results
|
PIC17C756AT-16/L
Microchip Technology Inc
|
$9.7026 | Yes | Yes | Not Recommended | 8 | 16 MHz | 16384 | 902 | PIC | 8 | 16 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 18 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
PIC17C756A-16I/L
Microchip Technology Inc
|
$10.0768 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | 1997-01-14 | Microchip | ||
|
PIC17C756AT-33/L
Microchip Technology Inc
|
$11.3784 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | 1997-01-14 | Microchip | |||
|
PIC17C756A-33I/PT
Microchip Technology Inc
|
$11.6150 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | 1997-01-14 | Microchip | ||||
|
PIC17C756A-33E/L
Microchip Technology Inc
|
$11.8705 | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | 1997-01-14 | Microchip | |||
|
PIC17C756A-16/L
Microchip Technology Inc
|
$12.4734 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | 8542.31.00.01 | 1997-01-14 | Microchip | ||||
|
PIC17C756A-33/L
Microchip Technology Inc
|
$14.2995 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | 1997-01-14 | Microchip | |||
|
PIC17C756A-33I/L
Microchip Technology Inc
|
$14.8380 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | 1997-01-14 | Microchip | ||
|
PIC17C756A-16/PT
Microchip Technology Inc
|
$17.1257 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 8542.31.00.01 | 1997-01-14 | Microchip | ||||||
|
PIC17C756A-33/PT
Microchip Technology Inc
|
$18.2994 | Yes | Yes | Not Recommended | 8 | 33 MHz | 16384 | 902 | PIC17 | 8 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | 1997-01-14 | Microchip |