Filter Your Search
1 - 1 of 1 results
|
PIC17C752-16I/L
Microchip Technology Inc
|
$11.9136 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | 1997-01-14 | Microchip |