Filter Your Search
1 - 10 of 44 results
|
PIC17C42AT-08/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 232 | 16 | 16 | 8 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||
|
PIC17C42AT-33/PQ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 2048 | 232 | PIC | 16 | 16 | 33 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 50 mA | 6 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | |||
|
PIC17C42AT-25I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 2048 | 232 | 16 | 16 | 25 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | UVPROM | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 8542.31.00.01 | |||||||
|
PIC17C42AT-08I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 232 | 16 | 16 | 8 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | UVPROM | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 8542.31.00.01 | |||||||
|
PIC17C42AT-33I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 2048 | 232 | 16 | 16 | 33 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | UVPROM | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
|
PIC17C42AT-33/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 2048 | 232 | PIC | 16 | 16 | 33 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 50 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | |||
|
PIC17C42AT-33I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 2048 | 232 | 16 | 16 | 33 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | 51.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
|
PIC17C42AT-08/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 232 | 16 | 16 | 8 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | UVPROM | 6 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
|
PIC17C42AT-08/PQ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 232 | 16 | 16 | 8 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||
|
PIC17C42AT-25/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 2048 | 232 | PIC | 16 | 16 | 25 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 38 mA | 6 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 |