Parametric results for: PIC16LF876-04I/SO under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic16lf87604iso
Select parts from the table below to compare.
Compare
Compare
PIC16LF876-04I/SO
Microchip Technology Inc
$6.4636 Yes Yes Not Recommended 8 4 MHz 8192 368 368 PIC16 4 MHz 22 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SO-28 28 compliant EAR99 8542.31.00.01 1998-12-01 Microchip
PIC16LF876-04ISO301
Microchip Technology Inc
Check for Price Active 8 4 MHz 10 MHz 22 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 14 YES FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 8542.31.00.01