Filter Your Search
1 - 3 of 3 results
![]() |
PIC16LF873ATI/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 10 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MIN SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | ||||||||||||||||||||
![]() |
PIC16LF873ATI/SOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 4096 | 192 | 10 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MIN SUPPLY | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
![]() |
PIC16LF873AT-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 10 MHz | 4096 | 192 | 192 | PIC16 | 10 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 | EAR99 | 1998-12-01 | Microchip |