Filter Your Search
1 - 1 of 1 results
|
PIC16LF84A-04/SS
Microchip Technology Inc
|
$6.2300 | Yes | Yes | Active | 8 | 4 MHz | 1024 | 68 | PIC16 | 2 MHz | 13 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | FLASH | 4 mA | 5.5 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip |