Filter Your Search
1 - 2 of 2 results
|
PIC16LF1937-I/PT
Microchip Technology Inc
|
$2.8631 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | NO | YES | NO | YES | 14 | YES | FLASH | 8 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF1937-I/P
Microchip Technology Inc
|
$52.8406 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 512 | PIC16 | 32 MHz | 35 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | NO | YES | NO | YES | 14 | YES | FLASH | 8 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, LEAD FREE, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Microchip |