Filter Your Search
1 - 1 of 1 results
|
PIC16LF1903T-E/P
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 7168 | 256 | 256 | PIC | 20 MHz | 25 | 2 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V | NO | NO | NO | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 1.3 mA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDIP-T28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4015 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 8542.31.00.01 | 2016-05-04 |