Parametric results for: PIC16LF18877-E/MV under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pic16lf18877emv
Select parts from the table below to compare.
Compare
Part Number
PIC16LF18877-E/MV
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 32 MHz 32768 4096 PIC16 32 MHz 36 11 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8V MIN@16 MHZ NO YES NO FIXED POINT YES NO YES 4 1 8 14 YES FLASH 4.25 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N40 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC UQFN-40 compliant EAR99 8542.31.00.01 Microchip
Compare
PIC16LF18877-E/MV
Microchip Technology Inc
$2.0907 Buy Yes Active 32 MHz 32768 4096 PIC16 32 MHz 36 11 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8V MIN@16 MHZ NO YES NO FIXED POINT YES NO YES 4 1 8 14 YES FLASH 4.25 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N40 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC UQFN-40 compliant EAR99 8542.31.00.01 Microchip