Filter Your Search
1 - 10 of 22 results
|
PIC16LF1847-I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF1847-I/SO
Microchip Technology Inc
|
$1.2680 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF1847T-I/SO
Microchip Technology Inc
|
$2.0450 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF1847-I/ML
Microchip Technology Inc
|
$2.2250 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF1847T-I/ML
Microchip Technology Inc
|
$2.2750 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | |||
|
PIC16LF1847T-I/MV
Microchip Technology Inc
|
$2.2750 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | UQFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF1847-I/P
Microchip Technology Inc
|
$2.3100 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | ||||
|
PIC16LF1847-E/ML
Microchip Technology Inc
|
$2.4050 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | |||
|
PIC16LF1847-E/MV
Microchip Technology Inc
|
$2.4050 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | UQFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | |||
|
PIC16LF1847-E/P
Microchip Technology Inc
|
$2.5000 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 10 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip |