Filter Your Search
1 - 1 of 1 results
|
PIC16LF18456T-I/SS
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 26 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8VMIN @ 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 4.9 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |