Filter Your Search
1 - 1 of 1 results
|
PIC16LF18456T-E/SP
Microchip Technology Inc
|
Check for Price | Active | 32 MHz | 32 MHz | 26 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8VMIN @ 16MHZ | YES | NO | YES | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T28 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 |