Filter Your Search
1 - 2 of 2 results
|
PIC16LF18426T-E/JQ
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ | YES | NO | YES | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-16 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-21 | |||||||||||||||
|
PIC16LF18426T-E/JQVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-16 | compliant | 3A991.A.2 | 8542.31.00.01 |