Parametric results for: PIC16LF18313T-E/RF under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf18313terf
Select parts from the table below to compare.
Compare
Compare
PIC16LF18313T-E/RF
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 2048 256 256 PIC16 32 MHz 6 3 YES 3 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PDSO-N8 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 550 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant 3A991.A.2 8542.31.00.01