Filter Your Search
1 - 1 of 1 results
|
PIC16LF1826-I/SO
Microchip Technology Inc
|
$1.5775 | Yes | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC16 | 20 MHz | 16 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 14 | YES | FLASH | 7.5 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip |