Parametric results for: PIC16LF1826-E/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1826eso
Select parts from the table below to compare.
Compare
Compare
PIC16LF1826-E/SO
Microchip Technology Inc
Check for Price Yes Yes Active 8 32 MHz 2048 256 PIC 32 MHz 16 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8 V AT 16 MHZ YES NO YES 14 YES FLASH 8 mA 3.6 V 2.3 V AUTOMOTIVE R-PDSO-G18 Not Qualified e3 1 125 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, PLASTIC, SOIC-18 18 compliant EAR99 8542.31.00.01 Microchip