Filter Your Search
1 - 2 of 2 results
|
PIC16LF1824-E/P
Microchip Technology Inc
|
$1.5775 | Yes | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC | 32 MHz | 12 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 14 | YES | FLASH | 3.4 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16LF1824E/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC | 32 MHz | 12 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 14 | YES | FLASH | 3.4 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.31.00.01 |