Filter Your Search
1 - 1 of 1 results
|
PIC16LF1784-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 4096 | 512 | 512 | PIC16 | 32 MHz | 36 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | 8 | 14 | YES | FLASH | 7.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 |