Parametric results for: PIC16LF1709-E/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1709eml
Select parts from the table below to compare.
Compare
Compare
PIC16LF1709-E/ML
Microchip Technology Inc
$1.8300 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 18 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 5 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-20 compliant EAR99 8542.31.00.01 Microchip