Filter Your Search
1 - 1 of 1 results
|
PIC16LF1703-I/SL
Microchip Technology Inc
|
$1.0715 Buy | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC16 | 16 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 3 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip |