Filter Your Search
1 - 1 of 1 results
|
PIC16LF1619-I/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 18 | 8 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.87 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | PDIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip |