Filter Your Search
1 - 1 of 1 results
|
PIC16LF1615T-E/SL
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 12 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | 3A991.A.2 | 8542.31.00.01 |