Parametric results for: PIC16LF15325-I/JQ under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pic16lf15325ijq
Select parts from the table below to compare.
Compare
Part Number
PIC16LF15325-I/JQ
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Samacsys Manufacturer
Yes Active 32 32 MHz 8192 1024 PIC16 32 MHz 12 3 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 2 8 14 YES FLASH 3.5 mA 3.6 V 1.8 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-16 compliant EAR99 8542.31.00.01 2016-11-21 Microchip
Compare
PIC16LF15325-I/JQ
Microchip Technology Inc
$1.1071 Buy Yes Active 32 32 MHz 8192 1024 PIC16 32 MHz 12 3 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 2 8 14 YES FLASH 3.5 mA 3.6 V 1.8 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-16 compliant EAR99 8542.31.00.01 2016-11-21 Microchip