Filter Your Search
1 - 1 of 1 results
|
PIC16LF1518-I/MVVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 16384 | 1024 | 1024 | PIC16 | 20 MHz | 25 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 2.1 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | EAR99 | 8542.31.00.01 |