Parametric results for: PIC16LF1518-E/MV under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1518emv
Select parts from the table below to compare.
Compare
Compare
PIC16LF1518-E/MV
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 16384 1024 1024 PIC16 20 MHz 25 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 28 compliant EAR99 8542.31.00.01 Microchip