Parametric results for: PIC16LF1512 under Microcontrollers

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: pic16lf1512
Select parts from the table below to compare.
Compare
Compare
PIC16LF1512-I/SS
Microchip Technology Inc
$1.5350 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01
PIC16LF1512T-I/SS
Microchip Technology Inc
$1.5800 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 EAR99
PIC16LF1512-I/MV
Microchip Technology Inc
$1.6300 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 EAR99
PIC16LF1512-E/SO
Microchip Technology Inc
$1.7400 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 EAR99
PIC16LF1512-I/SP
Microchip Technology Inc
$1.9100 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 34.671 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 EAR99
PIC16LF1512T-E/SS
Microchip Technology Inc
Check for Price Active 8 20 MHz PIC16 20 MHz 25 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 16 MHZ@1.8 V MIN NO NO YES 14 YES FLASH 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 SSOP-28
PIC16LF1512T-I/MV
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 YES MICROCONTROLLER, RISC CMOS NO YES YES FLASH 2.1 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY QCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER MATTE TIN NO LEAD 400 µm QUAD 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 EAR99
PIC16LF1512-E/MV
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 YES MICROCONTROLLER, RISC CMOS NO YES YES FLASH 2.1 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 28 PLASTIC/EPOXY QCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER MATTE TIN NO LEAD 400 µm QUAD 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 EAR99
PIC16LF1512-E/SS
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 YES MICROCONTROLLER, RISC CMOS NO YES YES FLASH 2.1 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 EAR99
PIC16LF1512-I/P
Microchip Technology Inc
Check for Price Active MICROCONTROLLER, RISC CMOS MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01