Parametric results for: PIC16LF1509-E/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1509eso
Select parts from the table below to compare.
Compare
Compare
PIC16LF1509-E/SO
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 8192 512 PIC16 20 MHz 18 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ YES NO YES 14 YES FLASH 2.1 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 20 compliant EAR99 8542.31.00.01 Microchip