Filter Your Search
1 - 1 of 1 results
|
PIC16LF1507-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 2048 | 128 | 128 | PIC16 | 20 MHz | 18 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 1.5 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip |