Filter Your Search
1 - 2 of 2 results
|
PIC16LC781-I/P
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Not Recommended | 8 | 20 MHz | 1024 | 128 | PIC | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 14 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 26.24 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16LC781I/P
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 MIN SUPPLY | YES | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 26.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 20 | compliant |