Parametric results for: PIC16LC770-E/SS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16lc770ess
Select parts from the table below to compare.
Compare
Compare
PIC16LC770-E/SS
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 20 MHz 2048 256 PIC 20 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 3V MINIMUM SUPPLY NO NO YES 14 YES OTPROM 3 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.98 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP 0.209 INCH, PLASTIC, MO-150, SSOP-20 20 compliant EAR99 8542.31.00.01 1999-06-07 Microchip
PIC16LC770E/SS
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 20 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS CAN ALSO OPERATE AT 2.5V MIN SUPPLY NO NO YES YES OTPROM 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP, 20 compliant