Parametric results for: PIC16F874T-20/PT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f874t20pt
Select parts from the table below to compare.
Compare
Compare
PIC16F874T-20PT301
Microchip Technology Inc
Check for Price Active 8 20 MHz 4096 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 14 YES FLASH 5.5 V 5 V COMMERCIAL S-PQFP-G44 70 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01
PIC16F874T-20/PT
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 4096 192 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 14 YES FLASH 20 mA 5.5 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 3 70 °C 260 40 44 PLASTIC/EPOXY TQFP QFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 compliant 8542.31.00.01 QFP 44