Parametric results for: PIC16F873T-20I/PQ under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f873t20ipq
Select parts from the table below to compare.
Compare
Compare
PIC16F873T-20I/PQ
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 4096 192 20 MHz 22 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 14 YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 44 compliant 8542.31.00.01