Filter Your Search
1 - 2 of 2 results
|
PIC16F873A-I/SP
Microchip Technology Inc
|
$5.3253 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | 192 | PIC16 | 20 MHz | 22 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 4 V MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MO-095, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | ||||
|
PIC16F873AI/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | compliant | Microchip |