Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
PIC16F871-E/PT
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 8542.31.00.01 |
|
PIC16F871-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 8542.31.00.01 |