Parametric results for: PIC16F84A-04I/P under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f84a04ip
Select parts from the table below to compare.
Compare
Compare
PIC16F84A-04I/P
Microchip Technology Inc
$6.3752 Yes Yes Active 8 4 MHz 1024 68 PIC16 4 MHz 13 3 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 8 14 YES FLASH 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C TS 16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.984 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 18 compliant EAR99 8542.31.00.01 Microchip