Filter Your Search
1 - 1 of 1 results
|
PIC16F83-04/P
Microchip Technology Inc
|
$5.7415 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 36 | 36 | PIC16 | 4 MHz | 13 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | FLASH | 10 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T18 | e3 | 70 °C | TS-16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.984 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip |