Filter Your Search
1 - 2 of 2 results
|
PIC16F818-E/ML
Microchip Technology Inc
|
$2.5673 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 128 | PIC | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 4 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F818-E/MLTSL
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 1792 | 128 | PIC | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 4 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 8542.31.00.01 |