Parametric results for: PIC16F767-E/SP under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pic16f767esp
Select parts from the table below to compare.
Compare
Select Parts Part Number
PIC16F767E/SP
Microchip Technology Inc
PIC16F767-E/SP
Microchip Technology Inc
PIC16F767E/SPG
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Yes Yes Active 8 20 MHz 20 MHz 25 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES YES FLASH 5.5 V 4 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant
Yes Yes Active 8 20 MHz 14336 368 PIC 20 MHz 25 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5 mA 5.5 V 4 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant 8542.31.00.01
Yes Yes Active 8 20 MHz 14336 368 20 MHz 25 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant 8542.31.00.01
Compare
PIC16F767E/SP
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 20 MHz 20 MHz 25 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES YES FLASH 5.5 V 4 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant
PIC16F767-E/SP
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 20 MHz 14336 368 PIC 20 MHz 25 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5 mA 5.5 V 4 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant 8542.31.00.01
PIC16F767E/SPG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 20 MHz 14336 368 20 MHz 25 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant 8542.31.00.01