Parametric results for: PIC16F73T-I/SSVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f73tissvao
Select parts from the table below to compare.
Compare
Compare
PIC16F73T-I/SSVAO
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 7168 192 PIC16 20 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 4VMIN @16 MHZ NO NO NO FIXED POINT YES NO YES 11 1 8 8 YES FLASH 15 mA 5.5 V 4 V OTHER R-PDSO-G28 Not Qualified e3 1 85 °C 260 AEC-Q100 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP 0.209 INCH, PLASTIC, MS-150, SSOP-28 28 compliant EAR99 8542.31.00.01