Filter Your Search
1 - 10 of 14 results
|
PIC16F727-I/MV
Microchip Technology Inc
|
$1.8652 | Active | 8 | 20 MHz | 14336 | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | UQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
PIC16F727-E/PT
Microchip Technology Inc
|
$1.9563 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 2.3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFP | 44 | |||
|
PIC16F727-E/P
Microchip Technology Inc
|
$2.0741 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 2.3 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.7525 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | DIP | 40 | ||||||
|
PIC16F727-I/PT
Microchip Technology Inc
|
$2.1014 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFP | 44 | |||
|
PIC16F727-E/ML
Microchip Technology Inc
|
$2.1318 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 2.3 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | compliant | EAR99 | 8542.31.00.01 | QFN | 44 | ||||
|
PIC16F727-I/P
Microchip Technology Inc
|
$2.1893 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.7525 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | DIP | 40 | ||||||
|
PIC16F727-I/ML
Microchip Technology Inc
|
$2.3192 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, ROHS COMPLIANT, LEAD FREE, PLASTIC, QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN | 44 | |||
|
PIC16F727T-I/ML
Microchip Technology Inc
|
$3.2050 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN | 44 | |||
|
PIC16F727T-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.3 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | compliant | 8542.31.00.01 | QFN | 44 | ||||||||||
|
PIC16F727T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.2 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFP | 44 |