Filter Your Search
1 - 1 of 1 results
|
PIC16F724-I/PT
Microchip Technology Inc
|
$2.4513 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | PIC16 | 20 MHz | 36 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | YES | FLASH | 3.2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip |