Filter Your Search
1 - 3 of 3 results
|
PIC16F716-I/SO
Microchip Technology Inc
|
$1.8206 | Yes | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 13 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERTES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F716-I/SOVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 13 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERTES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
PIC16F716-I/SOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 3584 | PIC16 | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERTES AT 3 V MINIMUM SUPPLY @ 10 MHZ AND 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 |