Parametric results for: PIC16F648A-I/SS under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic16f648aiss
Select parts from the table below to compare.
Compare
Compare
PIC16F648A-I/SS
Microchip Technology Inc
$1.5456 Yes Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 16 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 14 YES FLASH 3.5 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 20 compliant EAR99 8542.31.00.01 Microchip
PIC16F648A-I/SSC06
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 16 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 14 YES FLASH 3.5 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP-20 20 compliant EAR99 8542.31.00.01
PIC16F648A-I/SSG
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 3 V AT 10 MHZ NO NO NO 14 YES FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 20 compliant 8542.31.00.01